- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-05-7145
Molex / Waldom
22-05-7145
Conn Shrouded Header HDR 14 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 14 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag
Search Keywords: 22057145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-05-7145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 22-05-7145 RoHS compliant?
Yes, 22-05-7145 is RoHS compliant.
What is the lead time for 22-05-7145?
The standard lead time for 22-05-7145 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,636
Ships today, if you order in
Minimum Order Quantity:
200
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
200
$0.3437
1,000
$0.3376
2,000
$0.3315
3,900
$0.3254
5,000
$0.3182
12,000 +
$0.2795
Click for Quote
Log in
to unlock special pricing