Image is representational - see mfr. specs

22-05-7105

Molex / Waldom

Conn Shrouded Header HDR 10 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 10 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag
Search Keywords: 22057105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-05-7105
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,112
Ships today, if you order in
Minimum Order Quantity:
300
23 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.2346
1,500
$0.2295
2,900
$0.2254
5,800
$0.2213
24,000 +
$0.2020
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!