- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-05-7085
22-05-7085
Molex / Waldom
Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag
Search Keywords: 22057085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-05-7085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154,064
Can Ship immediately
Minimum Order Quantity:
400
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
400
$0.1897
1,800
$0.1867
3,600
$0.1826
7,100
$0.1805
24,000
$0.1632
80,000 +
$0.1428
Click for Quote
Log in
to unlock special pricing