- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-05-7065
22-05-7065
Molex / Waldom
Conn Shrouded Header HDR 6 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 6 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag
Search Keywords: 22057065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-05-7065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,571
Can Ship immediately
Minimum Order Quantity:
500
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.1551
500
$0.1410
2,400
$0.1380
4,700
$0.1360
9,300
$0.1330
20,000
$0.1310
40,000 +
$0.1140
Click for Quote
Log in
to unlock special pricing