Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-05-7045

Conn Shrouded Header HDR 4 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 4 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag
Search Keywords: 22057045
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-05-7045
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-05-7045 RoHS compliant?
Yes, 22-05-7045 is RoHS compliant.
What is the lead time for 22-05-7045?
The standard lead time for 22-05-7045 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104,793
Can Ship immediately
Minimum Order Quantity:
1064
15 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,064
$0.1173
2,900
$0.1142
5,700
$0.1132
11,400
$0.1112
16,000
$0.1081
40,000
$0.0949
100,000 +
$0.0918
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!