- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-05-7035
Molex / Waldom
22-05-7035
Conn Shrouded Header HDR 3 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 3 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag
Search Keywords: 22057035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-05-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 22-05-7035 RoHS compliant?
Yes, 22-05-7035 is RoHS compliant.
What is the lead time for 22-05-7035?
The standard lead time for 22-05-7035 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260,369
Ships today, if you order in
Minimum Order Quantity:
1000
22 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1,000
$0.1061
3,200
$0.1040
6,400
$0.1020
12,700
$0.1010
20,000
$0.0969
40,000
$0.0857
100,000 +
$0.0826
Click for Quote
Log in
to unlock special pricing