- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-05-3061
Molex / Waldom
22-05-3061
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords: 22053061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-05-3061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 22-05-3061 RoHS compliant?
Yes, 22-05-3061 is RoHS compliant.
What is the lead time for 22-05-3061?
The standard lead time for 22-05-3061 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,078
Can Ship immediately
Minimum Order Quantity:
1000
28 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1,000
$0.3757
1,500
$0.3500
3,000
$0.3444
6,100
$0.3435
22,800
$0.3426
80,000
$0.3418
200,000 +
$0.3409
Click for Quote
Log in
to unlock special pricing