- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-05-2071
22-05-2071
Molex / Waldom
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords: 22052071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-05-2071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,856
Can Ship immediately
Minimum Order Quantity:
250
27 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
250
$0.8160
4,000
$0.5610
8,000
$0.5528
16,000
$0.5518
40,000
$0.5498
100,000
$0.5488
200,000 +
$0.5477
Click for Quote
Log in
to unlock special pricing