- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-05-1142
22-05-1142
Molex / Waldom
Conn Wire to Board HDR 14 POS 2.5mm Solder RA Thru-Hole Mini-Latch™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 14 POS 2.5mm Solder RA Thru-Hole Mini-Latch™ Bag
Search Keywords: 22051142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-05-1142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,195
Can Ship immediately
Minimum Order Quantity:
35
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
35
$1.80
200
$1.74
350
$1.71
700 +
$1.69
Click for Quote
Log in
to unlock special pricing