Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-05-1092

Conn Wire to Board HDR 9 POS 2.5mm Solder RA Thru-Hole Mini-Latch™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 9 POS 2.5mm Solder RA Thru-Hole Mini-Latch™ Bag
Search Keywords: 22051092
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 22-05-1092
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 9
Maximum Voltage Rating: 250 V
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-05-1092 RoHS compliant?
Yes, 22-05-1092 is RoHS compliant.
What is the lead time for 22-05-1092?
The standard lead time for 22-05-1092 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,860
Ships today, if you order in
Minimum Order Quantity:
55
32 Weeks can ship 6/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
55
$1.14
300
$1.13
550
$1.09
1,100
$1.07
6,000 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!