Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-05-1022

Conn Wire to Board HDR 2 POS 2.5mm Solder RA Thru-Hole Mini-Latch™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 2 POS 2.5mm Solder RA Thru-Hole Mini-Latch™ Bag
Search Keywords: 22051022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-05-1022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-05-1022 RoHS compliant?
Yes, 22-05-1022 is RoHS compliant.
What is the lead time for 22-05-1022?
The standard lead time for 22-05-1022 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,595
Can Ship immediately
Minimum Order Quantity:
600
32 Weeks can ship 5/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.109
3,100
$0.101
6,600 +
$0.094
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!