- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-04-5096
22-04-5096
Molex / Waldom
Conn Wire to Board HDR 9 POS 2.54mm Solder ST Thru-Hole KK® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 9 POS 2.54mm Solder ST Thru-Hole KK® Bulk
Search Keywords: 22045096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-04-5096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
200
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
200
$0.4151
850
$0.4029
2,850
$0.3774
8,000 +
$0.3366
Click for Quote
Log in
to unlock special pricing