- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-04-5032
Molex / Waldom
22-04-5032
Connector Header - 3 position - Single Row - 0.100" (2.54mm) Pitch - Friction Lock - Solder - Through Hole - White.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Header - 3 position - Single Row - 0.100" (2.54mm) Pitch - Friction Lock - Solder - Through Hole - White.
Search Keywords: 22045032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-04-5032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 22-04-5032 RoHS compliant?
Yes, 22-04-5032 is RoHS compliant.
What is the lead time for 22-04-5032?
The standard lead time for 22-04-5032 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
650
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
650
$0.0979
3,400
$0.0969
6,800 +
$0.0949
Click for Quote
Log in
to unlock special pricing