- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-04-1141
Molex / Waldom
22-04-1141
Conn Wire to Board HDR 14 POS 2.5mm Solder ST Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Conn Wire to Board HDR 14 POS 2.5mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22041141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-04-1141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 22-04-1141 RoHS compliant?
Yes, 22-04-1141 is RoHS compliant.
What is the lead time for 22-04-1141?
The standard lead time for 22-04-1141 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,395
Can Ship immediately
Minimum Order Quantity:
200
32 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
200
$0.320
1,100
$0.295
2,300 +
$0.274
Click for Quote
Log in
to unlock special pricing