- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-04-1131
Molex / Waldom
22-04-1131
Conn Wire to Board HDR 13 POS 2.5mm Solder ST Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 13 POS 2.5mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22041131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-04-1131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 22-04-1131 RoHS compliant?
Yes, 22-04-1131 is RoHS compliant.
What is the lead time for 22-04-1131?
The standard lead time for 22-04-1131 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,234
Can Ship immediately
Minimum Order Quantity:
60
32 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
60
$1.08
300
$1.06
600
$1.05
1,200 +
$1.02
Click for Quote
Log in
to unlock special pricing