Available Replacements
대체 포장
22-04-1071 22-04-1071 Molex / Waldom
22-04-1071

Molex / Waldom

In Stock: 74,960

Minimum Order: 90

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-04-1071-P

22-04-1071 - Packaged 10 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
22-04-1071 - Packaged 10 per bag
Search Keywords: 22041071P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-04-1071-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-04-1071-P RoHS compliant?
Yes, 22-04-1071-P is RoHS compliant.
What is the lead time for 22-04-1071-P?
The standard lead time for 22-04-1071-P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
10
10 Weeks can ship 12/2/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!