Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-03-5145

Conn Shrouded Header HDR 14 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 14 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
Search Keywords: 22035145
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-03-5145
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-03-5145 RoHS compliant?
Yes, 22-03-5145 is RoHS compliant.
What is the lead time for 22-03-5145?
The standard lead time for 22-03-5145 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
200
36 Weeks can ship 6/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.3876
900
$0.3805
1,800
$0.3733
3,600
$0.3662
6,000
$0.3601
12,000
$0.3152
30,000 +
$0.3050
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!