- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-03-5065
Molex / Waldom
22-03-5065
Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
Search Keywords: 22035065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-03-5065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 22-03-5065 RoHS compliant?
Yes, 22-03-5065 is RoHS compliant.
What is the lead time for 22-03-5065?
The standard lead time for 22-03-5065 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,965
Ships today, if you order in
Minimum Order Quantity:
400
36 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
400
$0.1994
2,200
$0.1834
4,400
$0.1765
8,800
$0.1692
15,000
$0.1662
30,000
$0.1658
75,000 +
$0.1653
Click for Quote
Log in
to unlock special pricing