Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-03-2171

Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Thru-Hole KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22032171
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 22-03-2171
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 17
Maximum Voltage Rating: 250 V
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: 0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-03-2171 discontinued?
Yes, 22-03-2171 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 22-03-2171 RoHS compliant?
Yes, 22-03-2171 is RoHS compliant.
What is the lead time for 22-03-2171?
The standard lead time for 22-03-2171 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,670
Can Ship immediately
Minimum Order Quantity:
40
ADD TO CART
Price (USD)
Qty
Unit Price
40
$2.730
77
$1.720
154
$0.753
308 +
$0.657
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!