- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-03-2146
Molex / Waldom
22-03-2146
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole KKA® Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole KKA® Bulk
Search Keywords: 22032146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-03-2146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Frequently Asked Questions
Is 22-03-2146 RoHS compliant?
Yes, 22-03-2146 is RoHS compliant.
What is the lead time for 22-03-2146?
The standard lead time for 22-03-2146 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
150
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
150
$0.5039
700
$0.4906
2,700 +
$0.4784
Click for Quote
Log in
to unlock special pricing