Molex / Waldom Authorized Distributor

22-03-2058

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole KK®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole KK®
Search Keywords: 22032058
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 22-03-2058
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 5
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-03-2058 RoHS compliant?
Yes, 22-03-2058 is RoHS compliant.
What is the lead time for 22-03-2058?
The standard lead time for 22-03-2058 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Can Ship immediately Buy all 190 in-stock or the regular minimum order quantity of 5000
Stock lot only:
190
Minimum Order Quantity:
5000
13 Weeks can ship 2/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2673
5,000
$0.2430
10,000
$0.2330
20,000
$0.2050
50,000 +
$0.2010
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!