- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-03-1141
22-03-1141
Molex / Waldom
Connector Header - 14 Circuits - Single Row - 2.5mm Pitch - Solder Pin - Through Hole - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Header - 14 Circuits - Single Row - 2.5mm Pitch - Solder Pin - Through Hole - Natural.
Search Keywords: 22031141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-03-1141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
136
Price (USD)
Qty
Unit Price
136
$0.4570
2,000
$0.4457
3,000
$0.4223
8,000
$0.4100
24,000 +
$0.3988
Click for Quote
Log in
to unlock special pricing