- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-02-7033
22-02-7033
Molex / Waldom
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole KK® Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole KK® Tray
Search Keywords: 22027033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-02-7033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,770
Ships today, if you order in
Minimum Order Quantity:
200
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$0.3325
1,100
$0.3274
2,100
$0.3203
3,870
$0.3101
8,000
$0.2703
20,000
$0.2632
40,000 +
$0.2489
Click for Quote
Log in
to unlock special pricing