- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-02-2085
Molex / Waldom
22-02-2085
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole KK® Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole KK® Tray
Search Keywords: 22022085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-02-2085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 22-02-2085 RoHS compliant?
Yes, 22-02-2085 is RoHS compliant.
What is the lead time for 22-02-2085?
The standard lead time for 22-02-2085 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,543
Ships today, if you order in
Minimum Order Quantity:
150
26 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
150
$0.6018
756
$0.5814
1,512
$0.5406
3,024
$0.5202
8,000
$0.4529
20,000
$0.4406
40,000 +
$0.4151
Click for Quote
Log in
to unlock special pricing