- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-02-2055
Molex / Waldom
22-02-2055
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole KK® Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole KK® Tray
Search Keywords: 22022055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-02-2055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 22-02-2055 RoHS compliant?
Yes, 22-02-2055 is RoHS compliant.
What is the lead time for 22-02-2055?
The standard lead time for 22-02-2055 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,139
Can Ship immediately
Minimum Order Quantity:
200
26 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
200
$0.7065
1,182
$0.5367
2,363
$0.5137
4,725
$0.4834
12,000
$0.4805
30,000
$0.4793
60,000 +
$0.4781
Click for Quote
Log in
to unlock special pricing