- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 22-01-2205
22-01-2205
Molex / Waldom
Wire-To-Board Connector - 2.54 mm - 20 Contacts - Receptacle - KK 6471 Series - Crimp - 1 Rows.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Wire-To-Board Connector - 2.54 mm - 20 Contacts - Receptacle - KK 6471 Series - Crimp - 1 Rows.
Search Keywords: 22012205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-01-2205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:0 to 75 °C
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70,440
Can Ship immediately
Minimum Order Quantity:
550