Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-01-2141

Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 14 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords: 22012141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 22-01-2141
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 14
Operating Temperature: 0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-01-2141 RoHS compliant?
Yes, 22-01-2141 is RoHS compliant.
What is the lead time for 22-01-2141?
The standard lead time for 22-01-2141 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,642
Can Ship immediately
Minimum Order Quantity:
450
10 Weeks can ship 1/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
450
$0.3019
1,200
$0.2958
2,300 +
$0.2907
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!