Available Replacements
Alternative Packaging
22-01-2137 22-01-2137 Molex / Waldom
22-01-2137

Molex / Waldom

In Stock: 15,324

Minimum Order: 1,352

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-01-2137-P

22-01-2137 - Packaged 10 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
22-01-2137 - Packaged 10 per bag
Search Keywords: 22012137P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 22-01-2137-P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Number of Contacts: 13
Maximum Voltage Rating: 250 V
Maximum Current Rating: 4/Contact A
Operating Temperature: 0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-01-2137-P RoHS compliant?
Yes, 22-01-2137-P is RoHS compliant.
What is the lead time for 22-01-2137-P?
The standard lead time for 22-01-2137-P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
10
10 Weeks can ship 1/13/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!