- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 22-01-2117
22-01-2117
Molex / Waldom
Conn Housing F 11 POS 2.54mm Crimp ST Cable Mount KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 11 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords: 22012117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-01-2117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:11
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,026
Can Ship immediately
You may purchase all in-stock quantity of 4,026
Stock lot only:
4026
Minimum Order Quantity:
9000
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
300
$0.2264
1,500
$0.2234
3,100
$0.2183
6,300
$0.2142
18,000
$0.2091
40,000
$0.1836
100,000 +
$0.1785
Click for Quote
Log in
to unlock special pricing