- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 22-01-2037
Molex / Waldom
22-01-2037
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords: 22012037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-01-2037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:0 to 75 °C
Frequently Asked Questions
Is 22-01-2037 RoHS compliant?
Yes, 22-01-2037 is RoHS compliant.
What is the lead time for 22-01-2037?
The standard lead time for 22-01-2037 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46,497
Can Ship immediately
Minimum Order Quantity:
2000
28 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$0.0732
2,000
$0.0665
7,000
$0.0602
13,000
$0.0578
20,000
$0.0576
40,000 +
$0.0575
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT