Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-01-2021

Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords: 22012021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 22-01-2021
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 250 V
Maximum Current Rating: 4/Contact A
Operating Temperature: 0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-01-2021 RoHS compliant?
Yes, 22-01-2021 is RoHS compliant.
What is the lead time for 22-01-2021?
The standard lead time for 22-01-2021 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,954
Can Ship immediately
Minimum Order Quantity:
2000
28 Weeks can ship 5/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0621
10,000
$0.0549
20,000
$0.0546
40,000
$0.0545
80,000
$0.0543
200,000
$0.0542
400,000 +
$0.0541
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!