- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 22-01-1092
Molex / Waldom
22-01-1092
Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount KK® Bag
Search Keywords: 22011092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-01-1092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 22-01-1092 RoHS compliant?
Yes, 22-01-1092 is RoHS compliant.
What is the lead time for 22-01-1092?
The standard lead time for 22-01-1092 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,150
Can Ship immediately
Minimum Order Quantity:
200
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
200
$0.3519
1,100
$0.3060
2,200
$0.2897
4,600
$0.2754
8,000 +
$0.2621
Click for Quote
Log in
to unlock special pricing