- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 22-01-1082
Molex / Waldom
22-01-1082
Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount KK® Bag
Search Keywords: 22011082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-01-1082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 22-01-1082 RoHS compliant?
Yes, 22-01-1082 is RoHS compliant.
What is the lead time for 22-01-1082?
The standard lead time for 22-01-1082 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,500
Can Ship immediately
Minimum Order Quantity:
300
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
300
$0.232
1,400
$0.229
2,700
$0.224
5,300
$0.221
10,000 +
$0.216
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT