- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 22-01-1074
Molex / Waldom
22-01-1074
Conn Housing F 7 POS 2.5mm Crimp ST Cable Mount SPOX Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing F 7 POS 2.5mm Crimp ST Cable Mount SPOX Bag
Search Keywords: 22011074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-01-1074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:7
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 22-01-1074 RoHS compliant?
Yes, 22-01-1074 is RoHS compliant.
What is the lead time for 22-01-1074?
The standard lead time for 22-01-1074 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
Minimum Order Quantity:
3000
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$0.0304
3,000
$0.0276
12,000
$0.0253
26,000 +
$0.0241
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT