- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 22-01-1062
Molex / Waldom
22-01-1062
Conn Housing F 6 POS 2.5mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 6 POS 2.5mm Crimp ST Cable Mount KK® Bag
Search Keywords: 22011062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-01-1062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 22-01-1062 RoHS compliant?
Yes, 22-01-1062 is RoHS compliant.
What is the lead time for 22-01-1062?
The standard lead time for 22-01-1062 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
716
Ships today, if you order in
Minimum Order Quantity:
350
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
350
$0.195
1,600
$0.191
3,200
$0.187
6,300 +
$0.184
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT