- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 22-01-1032
Molex / Waldom
22-01-1032
Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount KK® Bag
Search Keywords: 22011032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-01-1032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 22-01-1032 RoHS compliant?
Yes, 22-01-1032 is RoHS compliant.
What is the lead time for 22-01-1032?
The standard lead time for 22-01-1032 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
181,161
Can Ship immediately
Minimum Order Quantity:
450
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
450
$0.1510
2,100
$0.1489
4,100
$0.1469
8,200
$0.1428
60,000 +
$0.1408
Click for Quote
Log in
to unlock special pricing