- Home ›
- All Products›
- 219681-1115
219681-1115
Molex / Waldom
Cable Assembly UL 11028 Hook-Up 0.45m 26AWG Crimp Terminal 1 POS F Crimp SL Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 Hook-Up 0.45m 26AWG Crimp Terminal 1 POS F Crimp SL Bag
Search Keywords: 2196811115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219681-1115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
850
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$0.8812
1,700
$0.8011
3,400 +
$0.7803
Click for Quote
Log in
to unlock special pricing