- Home ›
- All Products›
- 219680-2122
219680-2122
Molex / Waldom
Cable Assembly UL 11028 0.15m 24AWG 1POS Terminal to 1POS Terminal Socket-Socket Reel
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.15m 24AWG 1POS Terminal to 1POS Terminal Socket-Socket Reel
Search Keywords: 2196802122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219680-2122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1700
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1,700
$0.77
3,400 +
$0.75
Click for Quote
Log in
to unlock special pricing