- Home ›
- All Products›
- 219680-2121
Molex / Waldom
219680-2121
Cable Assembly UL 11028 0.075m 24AWG 1POS Terminal to 1POS Terminal Socket-Socket Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.075m 24AWG 1POS Terminal to 1POS Terminal Socket-Socket Reel
Search Keywords: 2196802121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219680-2121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 219680-2121 RoHS compliant?
Yes, 219680-2121 is RoHS compliant.
What is the lead time for 219680-2121?
The standard lead time for 219680-2121 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
You may purchase all in-stock quantity of 38
Stock lot only:
38
Minimum Order Quantity:
900
22 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$0.9270
900
$0.8427
1,700
$0.8011
3,400 +
$0.7803
Click for Quote
Log in
to unlock special pricing