- Home ›
- All Products›
- 219679-1081
Molex / Waldom
219679-1081
Cable Assembly, Micro-Latch 2.0 Receptacle to Free End, 8 Ways, 2 mm, 1 Row, 100 mm, 3.9 "
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, Micro-Latch 2.0 Receptacle to Free End, 8 Ways, 2 mm, 1 Row, 100 mm, 3.9 "
Search Keywords: 2196791081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219679-1081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 219679-1081 RoHS compliant?
Yes, 219679-1081 is RoHS compliant.
What is the lead time for 219679-1081?
The standard lead time for 219679-1081 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
You may purchase all in-stock quantity of 30
Stock lot only:
30
Minimum Order Quantity:
450
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$6.171
450
$5.610
850
$3.250
1,700 +
$3.170
Click for Quote
Log in
to unlock special pricing