- Home ›
- All Products›
- 219679-1033
Molex / Waldom
219679-1033
Cable Assembly, Micro-Latch 2.0 Receptacle to Free End, 3 Ways, 2 mm, 1 Row, 300 mm, 11.8
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, Micro-Latch 2.0 Receptacle to Free End, 3 Ways, 2 mm, 1 Row, 300 mm, 11.8
Search Keywords: 2196791033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219679-1033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 219679-1033 RoHS compliant?
Yes, 219679-1033 is RoHS compliant.
What is the lead time for 219679-1033?
The standard lead time for 219679-1033 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
You may purchase all in-stock quantity of 21
Stock lot only:
21
Minimum Order Quantity:
450
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$3.696
450
$3.360
850
$2.100
1,700 +
$2.090
Click for Quote
Log in
to unlock special pricing