- Home ›
- All Products›
- 219678-1082
Molex / Waldom
219678-1082
Cable Assembly, Micro-Latch 2.0 Receptacle to Micro-Latch 2.0 Receptacle, 8 Ways, 2 mm, 1 Row
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, Micro-Latch 2.0 Receptacle to Micro-Latch 2.0 Receptacle, 8 Ways, 2 mm, 1 Row
Search Keywords: 2196781082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219678-1082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 219678-1082 RoHS compliant?
Yes, 219678-1082 is RoHS compliant.
What is the lead time for 219678-1082?
The standard lead time for 219678-1082 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
You may purchase all in-stock quantity of 34
Stock lot only:
34
Minimum Order Quantity:
425
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$5.566
425
$5.060
850
$3.960
1,700 +
$3.880
Click for Quote
Log in
to unlock special pricing