- Home ›
- All Products›
- 219677-2115
Molex / Waldom
219677-2115
Cable Assembly, Mini-SPOX 2.5 Crimp Terminal Socket to Free End, 17.7 ", 450 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, Mini-SPOX 2.5 Crimp Terminal Socket to Free End, 17.7 ", 450 mm
Search Keywords: 2196772115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219677-2115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 219677-2115 RoHS compliant?
Yes, 219677-2115 is RoHS compliant.
What is the lead time for 219677-2115?
The standard lead time for 219677-2115 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147
Ships today, if you order in
You may purchase all in-stock quantity of 147
Stock lot only:
147
Minimum Order Quantity:
900
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$1.7930
900
$1.6300
1,700
$0.9292
3,400 +
$0.9251
Click for Quote
Log in
to unlock special pricing