- Home ›
- All Products›
- 219677-2103
Molex / Waldom
219677-2103
Cable Assembly, Mini-SPOX 2.5 Crimp Terminal Socket to Free End, 8.9 ", 225 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, Mini-SPOX 2.5 Crimp Terminal Socket to Free End, 8.9 ", 225 mm
Search Keywords: 2196772103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219677-2103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 219677-2103 RoHS compliant?
Yes, 219677-2103 is RoHS compliant.
What is the lead time for 219677-2103?
The standard lead time for 219677-2103 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Ships today, if you order in
You may purchase all in-stock quantity of 143
Stock lot only:
143
Minimum Order Quantity:
900
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$0.9088
900
$0.8262
1,700
$0.7854
3,400 +
$0.7650
Click for Quote
Log in
to unlock special pricing