- Home ›
- All Products›
- 219671-2115
Molex / Waldom
219671-2115
Cable Assembly UL 11028 0.45m 18AWG Crimp Terminal 1 POS F Crimp Mini-Fit Sigma Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.45m 18AWG Crimp Terminal 1 POS F Crimp Mini-Fit Sigma Bag
Search Keywords: 2196712115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219671-2115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 219671-2115 RoHS compliant?
Yes, 219671-2115 is RoHS compliant.
What is the lead time for 219671-2115?
The standard lead time for 219671-2115 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,015
Can Ship immediately
Minimum Order Quantity:
160
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
160
$1.14
1,200
$1.08
2,400
$1.04
3,000 +
$1.03
Click for Quote
Log in
to unlock special pricing