- Home ›
- All Products›
- 219670-1123
219670-1123
Molex / Waldom
Cable Assembly UL 11028 0.225m 16AWG 1 Position Contact to 1 Position Contact Socket-Socket Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.225m 16AWG 1 Position Contact to 1 Position Contact Socket-Socket Bag
Search Keywords: 2196701123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219670-1123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Ships today, if you order in
Minimum Order Quantity:
150
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
150
$0.5712
1,200
$0.5406
2,400
$0.5304
3,000 +
$0.5202
Click for Quote
Log in
to unlock special pricing