- Home ›
- All Products›
- 219664-1103
219664-1103
Molex / Waldom
Cable Assembly UL 11028 0.3m 18AWG Wire to Board to Wire to Board 10 to 10 POS F-FCrimp-Crimp KK 396 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.3m 18AWG Wire to Board to Wire to Board 10 to 10 POS F-FCrimp-Crimp KK 396 Bag
Search Keywords: 2196641103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219664-1103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$7.66
45
$7.52
95
$7.37
200
$7.25
600
$7.10
1,200
$6.22
3,000 +
$6.05
Click for Quote
Log in
to unlock special pricing