- Home ›
- All Products›
- 219664-1082
219664-1082
Molex / Waldom
Cable Assembly UL 11028 0.15m 18AWG Wire to Board to Wire to Board 8 to 8 POS F-FCrimp-Crimp KK 396 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.15m 18AWG Wire to Board to Wire to Board 8 to 8 POS F-FCrimp-Crimp KK 396 Bag
Search Keywords: 2196641082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219664-1082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
500
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$4.345
1,000
$3.950
2,000
$3.470
5,000 +
$3.400
Click for Quote
Log in
to unlock special pricing