- Home ›
- All Products›
- 219659-1164
219659-1164
Molex / Waldom
Cable Assembly UL 11028 0.6m 22AWG 16 Position Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.6m 22AWG 16 Position Wire to Board Receptacle Bag
Search Keywords: 2196591164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219659-1164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
482
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$12.51
30
$12.29
55
$12.08
150 +
$11.86
Click for Quote
Log in
to unlock special pricing