- Home ›
- All Products›
- 219659-1142
219659-1142
Molex / Waldom
Cable Assembly UL 11028 0.15m 22AWG 14 Position Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.15m 22AWG 14 Position Wire to Board Receptacle Bag
Search Keywords: 2196591142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219659-1142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
You may purchase all in-stock quantity of 47
Stock lot only:
47
Minimum Order Quantity:
350
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$5.951
700
$5.410
1,600
$4.730
4,000 +
$4.630
Click for Quote
Log in
to unlock special pricing